E20824 | IFM electronic
E20824, diffuse reflection sensor, Total length 90infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2239
EAN: 4021179050227
MPN:
E20824
Unit Price (€ / pc.)
280.7924 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
280.79 € *
Price list
Quantity
Price per unit*
1 pcs.
280.7924 €
3 pcs.
273.4382 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, E20824, IFM electronic
Features
- For applications in high-temperature areas
- Stainless steel sheathing for use up to 315 °C
- Angled type for use where space is restricted
- Long range
- Small bending radius
Technical specifications
Bauform | abgewinkelt | |
Erfassungsabstand | 1-175 mm | |
Produkt-Art | Lichttaster |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |