E20825 | IFM electronic
E20825, Through-beam sensor, Total length 900 mm,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2240
EAN: 4021179050234
MPN:
E20825
Unit Price (€ / pc.)
446.4642 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
446.46 € *
Price list
Quantity
Price per unit*
1 pcs.
446.4642 €
3 pcs.
435.2187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, E20825, IFM electronic
Features
- For applications in high-temperature areas
- Stainless steel sheathing for use up to 315 °C
- Angled type for use where space is restricted
- Long range
- Small bending radius
Technical specifications
Bauform | abgewinkelt | |
Erfassungsabstand | 4-1000 mm | |
Produkt-Art | Einweglichtschranke |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |