E20827 | IFM electronic
E20827, Through-beam sensor, Sensing head diameterinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2242
EAN: 4021179050258
MPN:
E20827
Unit Price (€ / pc.)
525.5159 € *
Available: 0 pcs.
Leadtime: 1 Week **
Through-beam sensor, E20827, IFM electronic
Features
- For applications in high-temperature areas
- Stainless steel sheathing for use up to 315 °C
- Angled type for use where space is restricted
- Long range
- Small bending radius
Technical specifications
Bauform | abgewinkelt | |
Erfassungsabstand | 4-1000 mm | |
Produkt-Art | Einweglichtschranke |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |