E21105 | IFM electronic
E21105, diffuse reflection sensor, Sensing head thinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2338
EAN: 4021179053037
MPN:
E21105
Unit Price (€ / pc.)
195.8978 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
195.90 € *
Price list
Quantity
Price per unit*
1 pcs.
195.8978 €
3 pcs.
190.7570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, E21105, IFM electronic
Features
- For installation in places where access is difficult
- Operation as diffuse reflection sensor
- Long range
- For cutting to size
- High-flex version for extremely small bending radii
Technical specifications
Bauform | gerade | |
Erfassungsabstand | 70-620 mm | |
Produkt-Art | Lichttaster |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 90011090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |