EY5011 | IFM electronic

One-way light barrier kit, 2.5 m, PNP, 19.2-28.8 VDC, M12-connector, IP65, EY5011

Order No.: 82P4950
EAN: 4021179317719
MPN:
EY5011
EY5011 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pck.)
896.1652 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
896.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
896.1652 €

Muting arm set, EY5011, IFM electronic

Muting arm set, PNP, Connector, Approval C infrared light, Lens type standard.

Technical specifications
Anschluss M12-Steckverbinder
Ausgang PNP
Bauform A
Erfassungsabstand 2,5 m
Produkt-Art Mutingarm-Set
Schaltlogik Dunkel-EIN
Schutzart (IP) IP65
Spannung 19,2-28,8 VDC
Stromversorgung 60 mA
Logistics
Ursprungsland IT
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
SVHC frei Yes