EY5020 | IFM electronic
One-way light barrier kit, 3.5 m, PNP, 19.2-28.8 VDC, M12-connector, IP65, EY5020
Order No.: 82P4951
EAN: 4021179317696
MPN:
EY5020
Unit Price (€ / pck.)
813.0199 € *
Available: 0 pck.
Leadtime: 1 Week **
Muting arm set, EY5020, IFM electronic
Muting arm set, PNP, Connector, Approval C infrared light, Lens type standard.
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausgang | PNP | |
Bauform | A | |
Erfassungsabstand | 3,5 m | |
Produkt-Art | Mutingarm-Set | |
Schaltlogik | Dunkel-EIN | |
Schutzart (IP) | IP65 | |
Spannung | 19,2-28,8 VDC | |
Stromversorgung | 30 mA |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
SVHC frei | Yes |