EY5021 | IFM electronic

One-way light barrier kit, 3.5 m, PNP, 19.2-28.8 VDC, M12-connector, IP65, EY5021

Order No.: 82P4952
EAN: 4021179317726
MPN:
EY5021
EY5021 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pck.)
1,045.4864 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
1,045.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
1,045.4864 €

Muting arm set, EY5021, IFM electronic

Muting arm set, PNP, Connector, Approval C infrared light, Lens type standard.

Technical specifications
Anschluss M12-Steckverbinder
Ausgang PNP
Bauform A
Erfassungsabstand 3,5 m
Produkt-Art Mutingarm-Set
Schaltlogik Dunkel-EIN
Schutzart (IP) IP65
Spannung 19,2-28,8 VDC
Stromversorgung 60 mA
Logistics
Ursprungsland IT
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
SVHC frei Yes