JAT201 | IFM electronic
Diffuse sensor, 50 mm, PNP, 10-30 VDC, M12-connector, IP65/IP67/IP68/IP69K, JAT201
Order No.: 82P6311
EAN: 4021179142755
MPN:
JAT201
Unit Price (€ / pc.)
127.4371 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
127.44 € *
Price list
Quantity
Price per unit*
1 pcs.
127.4371 €
3 pcs.
123.9147 €
5 pcs.
120.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, JAT201, IFM electronic
Features
- High ingress protection for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- Long sensing range for high uptime
- Excellent price/performance ratio
- Robust stainless steel housing for use in harsh industrial environments
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausgang | PNP | |
Bauform | A | |
Erfassungsabstand | 50 mm | |
Produkt-Art | Reflexlichttaster | |
Schutzart (IP) | IP65/IP67/IP68/IP69K | |
Spannung | 10-30 VDC | |
Stromversorgung | 15 mA |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |