O1D100 | IFM electronic
Laser distance sensor, 0.2-10 m, PNP, 18-30 VDC, M12-connector, IP67, O1D100
Order No.: 81P9311
EAN: 4021179182034
MPN:
O1D100
Unit Price (€ / pc.)
481.4383 € *
Available: 1 pcs.
Leadtime: On Request **
Photoelectric distance sensor, O1D100, IFM
The O1D100 is a photoelectric distance sensor for use in applications with background suppression. This product has a reliable optical distance measurement with high ranges up to 10 m.
Features
- Two switching outputs, one of them programmable as analogue output
- Scalable measuring range and window function
- Excellent price/performance ratio
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 0,2-10 m | |
Product type | Abstandssensor | |
Degree of protection (IP) | IP67 | |
Voltage | 18-30 VDC | |
Power supply | 150 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |