O1D104 | IFM electronic
Laser distance sensor, 0.2-10 m, NPN, Form A (N/O) / Form B (N/C) (programmable), 10-30 VDC, M12-connector, IP67, O1D104
Order No.: 82P6747
EAN: 4021179182072
MPN:
O1D104
Unit Price (€ / pc.)
506.2974 € *
Available: 0 pcs.
Leadtime: 1 Week **
Photoelectric distance sensor, O1D104, IFM electronic
Features
- Reliable optical object detection with high ranges up to 10 m
- Precise background suppression
- Scalable measuring range and window function
- Use in applications with background suppression
- Excellent price/performance ratio
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausgang | NPN, Schließer / Öffner (programmierbar) | |
Bauform | A | |
Erfassungsabstand | 0,2-10 m | |
Produkt-Art | Abstandssensor | |
Schutzart (IP) | IP67 | |
Spannung | 10-30 VDC | |
Stromversorgung | 150 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90318080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |