O1D155 | IFM electronic

Laser distance sensor, 0.3-6 m, PNP, Form A (N/O) / Form B (N/C) (programmable), 10-30 VDC, M12-connector, IP67, O1D155

Order No.: 82P6752
EAN: 4021179235846
MPN:
O1D155
O1D155 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
504.0483 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
504.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
504.0483 €

Photoelectric distance sensor, O1D155, IFM electronic

Features

  • Reliable optical distance measurement with high ranges up to 6 m
  • Two switching outputs, one of them programmable as analogue output
  • Scalable measuring range and window function
  • Laser protection class 1 for the requirements of the automotive industry
  • Excellent price/performance ratio
Technical specifications
Anschluss M12-Steckverbinder
Ausgang PNP, Schließer / Öffner (programmierbar)
Bauform A
Erfassungsabstand 0,3-6 m
Produkt-Art Abstandssensor
Schutzart (IP) IP67
Spannung 10-30 VDC
Stromversorgung 150 mA
Logistics
Ursprungsland DE
Zolltarifnummer 90318080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes