O4E200 | IFM electronic
One way light barrier, 50 m, PNP, 10-36 VDC, M12-connector, IP67, O4E200
Order No.: 82P6778
EAN: 4021179183260
MPN:
O4E200
Unit Price (€ / pc.)
200.1104 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
200.11 € *
Price list
Quantity
Price per unit*
1 pcs.
200.1104 €
3 pcs.
194.8744 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O4E200, IFM electronic
Features
- Very long range
- Robust housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Excellent price/performance ratio
- With connector that can be rotated by 90°
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausgang | PNP | |
Bauform | A | |
Erfassungsabstand | 50 m | |
Produkt-Art | Einweglichtschranke | |
Schaltlogik | Dunkel-EIN | |
Schutzart (IP) | IP67 | |
Spannung | 10-36 VDC | |
Stromversorgung | 12 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |