O4E201 | IFM electronic

One way light barrier, 50 m, PNP, 10-36 VDC, M12-connector, IP67, O4E201

Order No.: 82P6779
EAN: 4021179233057
MPN:
O4E201
O4E201 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
200.1104 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
200.11 € *
Price list
Quantity
Price per unit*
1 pcs.
200.1104 €
3 pcs.
194.8744 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, O4E201, IFM electronic

Features

  • Very long range
  • Robust housing for use in harsh industrial environments
  • Clearly visible indication of the switching status
  • Excellent price/performance ratio
  • With connector that can be rotated by 90°
Technical specifications
Anschluss M12-Steckverbinder
Ausgang PNP
Bauform A
Erfassungsabstand 50 m
Produkt-Art Einweglichtschranke
Schaltlogik Licht-EIN
Schutzart (IP) IP67
Spannung 10-36 VDC
Stromversorgung 12 mA
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes