O4E501 | IFM electronic
O4E501, Through-beam sensor, red light, light-on/dinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6781
EAN: 4021179242783
MPN:
O4E501
Unit Price (€ / pc.)
213.8549 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
213.85 € *
Price list
Quantity
Price per unit*
1 pcs.
213.8549 €
3 pcs.
208.2500 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O4E501, IFM electronic
Features
- Very long range
- Sensitivity adjustable via teach buttons
- Programmable light-on/dark-on mode
- Robust housing for use in harsh industrial environments
- With connector that can be rotated by 270°
Technical specifications
Connection | cable connection | |
Version | one way light barrier | |
Output | PNP | |
Detecting distance | 80 m | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-36 VDC | |
Power supply | 12 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |