O4H500 | IFM electronic
Diffuse sensor, 100-2600 mm, PNP, 10-36 VDC, M12-connector, IP67, O4H500
Order No.: 82P6784
EAN: 4021179183291
MPN:
O4H500
Unit Price (€ / pc.)
291.4072 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
291.41 € *
Price list
Quantity
Price per unit*
1 pcs.
291.4072 €
3 pcs.
283.7674 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O4H500, IFM electronic
Features
- Very long range
- Precise background suppression
- Sensitivity adjustable via teach buttons
- Robust housing for use in harsh industrial environments
- Programmable light-on/dark-on mode
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 100-2600 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP67 | |
Voltage | 10-36 VDC | |
Power supply | 25 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |