O4P201 | IFM electronic
Reflecting light barrier, 0.3-18 m, PNP, 10-36 VDC, M12-connector, IP67, O4P201
Order No.: 82P6787
EAN: 4021179233071
MPN:
O4P201
Unit Price (€ / pc.)
211.8795 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
211.88 € *
Price list
Quantity
Price per unit*
1 pcs.
211.8795 €
3 pcs.
206.3341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, O4P201, IFM electronic
Features
- Very long range
- Robust housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Excellent price/performance ratio
- With connector that can be rotated by 270°
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 0,3-18 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 10-36 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |