O4P500 | IFM electronic

Reflecting light barrier, 0.3-22 m, PNP, 10-36 VDC, M12-connector, IP67, O4P500

Order No.: 82P6788
EAN: 4021179183314
MPN:
O4P500
O4P500 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
222.7799 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
222.78 € *
Price list
Quantity
Price per unit*
1 pcs.
222.7799 €
3 pcs.
216.9370 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retro-reflective sensor, O4P500, IFM electronic

Features

  • Very long range
  • Sensitivity adjustable via teach buttons
  • Programmable light-on/dark-on mode
  • Robust housing for use in harsh industrial environments
  • With connector that can be rotated by 270°
Technical specifications
Connection M12-Steckverbinder
Output PNP
Design A
Detecting distance 0,3-22 m
Product type Reflexionslichtschranke
Switching logic Licht-EIN/Dunkel-EIN (programmierbar)
Degree of protection (IP) IP67
Voltage 10-36 VDC
Power supply 20 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes