O4P501 | IFM electronic
Reflecting light barrier, 0.3-22 m, PNP, 10-36 VDC, cable, PUR 3x0.34 mm², 2 m, IP67, O4P501
Order No.: 82P6789
EAN: 4021179242806
MPN:
O4P501
Unit Price (€ / pc.)
229.8604 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
229.86 € *
Price list
Quantity
Price per unit*
1 pcs.
229.8604 €
3 pcs.
223.8271 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, O4P501, IFM electronic
Features
- Very long range
- Sensitivity adjustable via teach buttons
- Programmable light-on/dark-on mode
- Robust housing for use in harsh industrial environments
- With connector that can be rotated by 270°
Technical specifications
Connection | Kabel, PUR 3x0,34 mm², 2 m | |
Output | PNP | |
Detecting distance | 0,3-22 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP67 | |
Voltage | 10-36 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |