O4S200 | IFM electronic

One way light barrier, 50 m, 10-36 VDC, M12-connector, IP67, O4S200

Order No.: 82P6790
EAN: 4021179183321
MPN:
O4S200
O4S200 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
167.5639 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
167.56 € *
Price list
Quantity
Price per unit*
1 pcs.
167.5639 €
3 pcs.
163.1847 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, O4S200, IFM electronic

Features

  • Very long range
  • Robust housing for use in harsh industrial environments
  • Clearly visible indication of the readiness for operation
  • Excellent price/performance ratio
  • With connector that can be rotated by 270°
Technical specifications
Connection M12-Steckverbinder
Design A
Detecting distance 50 m
Product type Einweglichtschranke
Degree of protection (IP) IP67
Voltage 10-36 VDC
Power supply 20 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes