O4S500 | IFM electronic
One way light barrier, 80 m, 10-36 VDC, M12-connector, IP67, O4S500
Order No.: 82P6791
EAN: 4021179183338
MPN:
O4S500
Unit Price (€ / pc.)
166.1597 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.16 € *
Price list
Quantity
Price per unit*
1 pcs.
166.1597 €
3 pcs.
161.8162 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O4S500, IFM electronic
Features
- Very long range
- Robust housing for use in harsh industrial environments
- Clearly visible indication of the readiness for operation
- Excellent price/performance ratio
- With connector that can be rotated by 270°
Technical specifications
Connection | M12-Steckverbinder | |
Design | A | |
Detecting distance | 80 m | |
Product type | Einweglichtschranke | |
Degree of protection (IP) | IP67 | |
Voltage | 10-36 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |