O5C500 | IFM electronic
Color sensor, 15-19 mm, PNP/NPN, 10-36 VDC, M12-connector, IP67, O5C500
Order No.: 82P6793
EAN: 4021179255967
MPN:
O5C500
Unit Price (€ / pc.)
579.6133 € *
Available: 0 pcs.
Leadtime: 1 Week **
Colour sensor, O5C500, IFM electronic
Features
- Recognition, sorting and checking of objects based on their colour
- Easy adjustment of the device function via teach
- Reliable detection of colour shades
- High switching frequency for fast processes
- Extensive range of fixing components
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 300 ms | |
Output | PNP/NPN | |
Design | A | |
Detecting distance | 15-19 mm | |
Product type | Farbsensor | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP67 | |
Voltage | 10-36 VDC | |
Power supply | 50 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |