O5D101 | IFM electronic
Laser distance sensor, 0.03-2 m, PNP, Form A (N/O) / Form B (N/C) (antivalent), 10-30 VDC, M12-connector, IP65/IP67, O5D101
Order No.: 82P6795
EAN: 4021179273794
MPN:
O5D101
Unit Price (€ / pc.)
298.6186 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
298.62 € *
Price list
Quantity
Price per unit*
1 pcs.
298.6186 €
3 pcs.
290.8003 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photoelectric distance sensor, O5D101, IFM electronic
Features
- Very long range due to time-of-flight measurement
- Reliable background suppression and colour-independent detection
- With display and pushbuttons for precise switch point setting
- Oblique angle to the object possible
- Reliable detection of glossy surfaces
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP, Schließer / Öffner (antivalent) | |
Design | A | |
Detecting distance | 0,03-2 m | |
Product type | Abstandssensor | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 75 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |