O5E200 | IFM electronic

One way light barrier, 20 m, PNP, 10-36 VDC, M12-connector, IP67, O5E200

Order No.: 82P6800
EAN: 4021179183345
MPN:
O5E200
O5E200 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
189.9478 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
189.95 € *
Price list
Quantity
Price per unit*
1 pcs.
189.9478 €
3 pcs.
184.9736 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, O5E200, IFM electronic

Features

  • Very long range
  • Robust housing for use in harsh industrial environments
  • Clearly visible indication of the switching status
  • Excellent price/performance ratio
  • With connector that can be rotated by 90°
Technical specifications
Connection M12-Steckverbinder
Output PNP
Design A
Detecting distance 20 m
Product type Einweglichtschranke
Switching logic Dunkel-EIN
Degree of protection (IP) IP67
Voltage 10-36 VDC
Power supply 10 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes