O5E51A | IFM electronic
One way light barrier, 25 m, PNP, 10-30 VDC, M12-connector, IP65, O5E51A
Order No.: 82P6804
EAN: 4021179239912
MPN:
O5E51A
Unit Price (€ / pc.)
306.4012 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
306.40 € *
Price list
Quantity
Price per unit*
1 pcs.
306.4012 €
3 pcs.
298.3806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O5E51A, IFM electronic
Features
- For applications in hazardous areas
- Robust housing with stainless steel protective bracket
- Very long range
- Sensitivity adjustable via teach buttons
- Programmable light-on/dark-on mode
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 25 m | |
Product type | Einweglichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC | |
Power supply | 11 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |