O5E700 | IFM electronic
O5E700, Through-beam sensor, red light, light-on/dinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6805
EAN: 4021179246446
MPN:
O5E700
Unit Price (€ / pc.)
173.0855 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
173.09 € *
Price list
Quantity
Price per unit*
1 pcs.
173.0855 €
3 pcs.
168.5516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O5E700, IFM electronic
Features
- Precise detection of small parts
- Simple alignment due to visible laser light spot
- Very long range
- Robust housing for use in harsh industrial environments
- With connector that can be rotated by 270°
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | Einweglichtschranke | |
Ausgang | PNP | |
Bauform | A | |
Erfassungsabstand | 60 m | |
Schaltlogik | Licht-EIN/Dunkel-EIN | |
Schutzart (IP) | IP67 | |
Spannung | 10-36 VDC | |
Stromversorgung | 11 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |