O5G500 | IFM electronic
Reflecting light barrier, 3 m, NPN or PNP, 10-36 VDC, M12-connector, IP67, O5G500
Order No.: 82P6806
EAN: 4021179183376
MPN:
O5G500
Unit Price (€ / pc.)
294.5131 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
294.51 € *
Price list
Quantity
Price per unit*
1 pcs.
294.5131 €
3 pcs.
286.8019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, O5G500, IFM electronic
Features
- Reliable detection of glass, film, PET bottles and transparent packaging
- Automatic switch point adjustment in case of soiling
- High switching frequency for fast processes
- Simple alignment due to visible red light
- Extensive range of fixing components
Technical specifications
Connection | M12-Steckverbinder | |
Output | NPN oder PNP | |
Design | A | |
Detecting distance | 3 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 10-36 VDC | |
Power supply | 50 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |