O5H501 | IFM electronic
O5H501, Diffuse reflection sensor, red light, lighinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6809
EAN: 4021179183420
MPN:
O5H501
Unit Price (€ / pc.)
297.9284 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
297.93 € *
Price list
Quantity
Price per unit*
1 pcs.
297.9284 €
3 pcs.
290.1220 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O5H501, IFM electronic
Features
- Very long range
- Precise background suppression
- Sensitivity adjustable via teach buttons
- Robust housing for use in harsh industrial environments
- Programmable light-on/dark-on mode
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | Reflexlichttaster | |
Ausgang | PNP | |
Bauform | A | |
Erfassungsabstand | 60-700 mm | |
Schaltlogik | Licht-EIN/Dunkel-EIN | |
Schutzart (IP) | IP67 | |
Spannung | 10-36 VDC | |
Stromversorgung | 30 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |