O5H51A | IFM electronic
Diffuse sensor, 50-1800 mm, PNP, 10-30 VDC, M12-connector, IP65, O5H51A
Order No.: 82P6812
EAN: 4021179239936
MPN:
O5H51A
Unit Price (€ / pc.)
363.3308 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
363.33 € *
Price list
Quantity
Price per unit*
1 pcs.
363.3308 €
3 pcs.
354.1797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O5H51A, IFM electronic
Features
- For applications in hazardous areas
- Robust housing with stainless steel protective bracket
- Precise background suppression
- Sensitivity adjustable via teach buttons
- Programmable light-on/dark-on mode
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 50-1800 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN/Dunkel-EIN (programmierbar) | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC | |
Power supply | 25 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |