O5K500 | IFM electronic
Contrast button, 18-22 mm, PNP/NPN, 10-36 VDC, M12-connector, IP67, O5K500
Order No.: 82P8913
EAN: 4021179239943
MPN:
O5K500
Unit Price (€ / pc.)
396.0796 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contrast sensor, O5K500, IFM electronic
Contrast sensor, Reliable detection of print marks and particularly flat objects.
Features
- Automatic selection of the ideal colour of the transmitted light
- Easy adjustment of the device function via teach
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 0.05 ms | |
Version | Rotlicht, Grünlicht, Blaulicht, Hell-/Dunkelschaltung | |
Output | PNP/NPN | |
Detecting distance | 18-22 mm | |
Product type | Kontrasttaster | |
Switching logic | Licht-EIN/Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 10-36 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |