O5P201 | IFM electronic
O5P201, Retro-reflective sensor, red light, light-infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6815
EAN: 4021179183444
MPN:
O5P201
Unit Price (€ / pc.)
191.7804 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
191.78 € *
Price list
Quantity
Price per unit*
1 pcs.
191.7804 €
3 pcs.
186.7467 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, O5P201, IFM electronic
Features
- Very long range
- Robust housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Excellent price/performance ratio
- With connector that can be rotated by 270°
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | Reflexionslichtschranke | |
Ausgang | PNP | |
Bauform | A | |
Erfassungsabstand | 0,1-7 m | |
Schaltlogik | Licht-EIN | |
Schutzart (IP) | IP67 | |
Spannung | 10-36 VDC | |
Stromversorgung | 20 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |