O5S501 | IFM electronic
One way light barrier, 25 m, 10-36 VDC, cable, PUR 3x0.34 mm², 2 m, IP67, O5S501
Order No.: 82P6824
EAN: 4021179242882
MPN:
O5S501
Unit Price (€ / pc.)
168.6944 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
168.69 € *
Price list
Quantity
Price per unit*
1 pcs.
168.6944 €
3 pcs.
164.2795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O5S501, IFM electronic
Features
- Very long range
- Robust housing for use in harsh industrial environments
- Clearly visible indication of the readiness for operation
- Excellent price/performance ratio
- With connection cable
Technical specifications
Connection | Kabel, PUR 3x0,34 mm², 2 m | |
Detecting distance | 25 m | |
Product type | Einweglichtschranke | |
Degree of protection (IP) | IP67 | |
Voltage | 10-36 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |