O5S51A | IFM electronic

One way light barrier, 25 m, 10-30 VDC, M12-connector, IP65, O5S51A

Order No.: 82P6825
EAN: 4021179239967
MPN:
O5S51A
O5S51A IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
270.4394 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
270.44 € *
Price list
Quantity
Price per unit*
1 pcs.
270.4394 €
3 pcs.
263.3708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, O5S51A, IFM electronic

Features

  • For applications in hazardous areas
  • Robust housing with stainless steel protective bracket
  • Very long range
  • Clearly visible indication of the readiness for operation
  • Extensive range of fixing components
Technical specifications
Connection M12-Steckverbinder
Design A
Detecting distance 25 m
Product type Einweglichtschranke
Degree of protection (IP) IP65
Voltage 10-30 VDC
Power supply 20 mA
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes