O5S700 | IFM electronic
One way light barrier, 60 m, 10-36 VDC, M12-connector, IP67, O5S700
Order No.: 82P6826
EAN: 4021179233101
MPN:
O5S700
Unit Price (€ / pc.)
251.4708 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
251.47 € *
Price list
Quantity
Price per unit*
1 pcs.
251.4708 €
3 pcs.
244.8901 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O5S700, IFM electronic
Features
- Very long range
- Simple alignment due to visible laser light spot
- Extensive range of fixing components
- Robust housing for use in harsh industrial environments
- With connector that can be rotated by 270°
Technical specifications
Connection | M12-Steckverbinder | |
Design | A | |
Detecting distance | 60 m | |
Product type | Einweglichtschranke | |
Degree of protection (IP) | IP67 | |
Voltage | 10-36 VDC | |
Power supply | 13 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |