O6E200 | IFM electronic
One way light barrier, 10 m, PNP, 10-30 VDC, cable, PUR 3x0.25 mm², 2 m, IP65/IP67, O6E200
Order No.: 82P6827
EAN: 4021179279338
MPN:
O6E200
Unit Price (€ / pc.)
90.8803 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.88 € *
Price list
Quantity
Price per unit*
1 pcs.
90.8803 €
3 pcs.
86.9414 €
5 pcs.
83.3238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O6E200, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range independent of the object colour
- Intuitive setting of the sensitivity via potentiometer
- User-friendly selection of light-on or dark-on via rotary switch
- Excellent price/performance ratio
Technical specifications
Connection | Kabel, PUR 3x0,25 mm², 2 m | |
Output | PNP | |
Detecting distance | 10 m | |
Product type | Einweglichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN (umschaltbar) | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 7 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |