O6E216 | IFM electronic
O6E216, Through-beam sensor, infrared light, lightinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6837
EAN: 4021179288958
MPN:
O6E216
Unit Price (€ / pc.)
90.8803 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.88 € *
Price list
Quantity
Price per unit*
1 pcs.
90.8803 €
3 pcs.
86.9414 €
5 pcs.
83.3238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O6E216, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range independent of the object colour
- Intuitive setting of the sensitivity via potentiometer
- User-friendly selection of light-on or dark-on via rotary switch
- Excellent price/performance ratio
Technical specifications
Anschluss | M8-Steckverbinder | |
Ausführung | Einweglichtschranke | |
Ausgang | NPN | |
Bauform | A | |
Erfassungsabstand | 15 m | |
Schaltlogik | Licht-EIN/Dunkel-EIN | |
Schutzart (IP) | IP65/IP67 | |
Spannung | 10-30 VDC | |
Stromversorgung | 7 mA |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |