O6E301 | IFM electronic
One way light barrier, 10 m, PNP, 10-30 VDC, M12-connector, IP65/IP67/IP68/IP69K, O6E301
Order No.: 82P6839
EAN: 4021179273817
MPN:
O6E301
Unit Price (€ / pc.)
134.0297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.03 € *
Price list
Quantity
Price per unit*
1 pcs.
134.0297 €
3 pcs.
130.3169 €
5 pcs.
126.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O6E301, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
- Very long range independent of the object colour
- Intuitive setting of sensitivity and output function
Technical specifications
Connection | M12-Steckverbinder | |
Output | PNP | |
Design | A | |
Detecting distance | 10 m | |
Product type | Einweglichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN (umschaltbar) | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
Voltage | 10-30 VDC | |
Power supply | 7 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |