O6E305 | IFM electronic

One way light barrier, 10 m, NPN, 10-30 VDC, M12-connector, IP65/IP67/IP68/IP69K, O6E305

Order No.: 82P6843
EAN: 4021179273831
MPN:
O6E305
O6E305 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
134.0297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.03 € *
Price list
Quantity
Price per unit*
1 pcs.
134.0297 €
3 pcs.
130.3169 €
5 pcs.
126.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, O6E305, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
  • Very long range independent of the object colour
  • Intuitive setting of sensitivity and output function
Technical specifications
Connection M12-Steckverbinder
Output NPN
Design A
Detecting distance 10 m
Product type Einweglichtschranke
Switching logic Licht-EIN/Dunkel-EIN (umschaltbar)
Degree of protection (IP) IP65/IP67/IP68/IP69K
Voltage 10-30 VDC
Power supply 7 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes