O6E309 | IFM electronic

One way light barrier, 10 m, PNP, 10-30 VDC, M8-connector, IP65/IP67/IP68/IP69K, O6E309

Order No.: 82P6846
EAN: 4021179285612
MPN:
O6E309
O6E309 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
140.8960 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
140.90 € *
Price list
Quantity
Price per unit*
1 pcs.
140.8960 €
3 pcs.
137.0047 €
5 pcs.
133.3157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, O6E309, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
  • Very long range independent of the object colour
  • Intuitive setting of sensitivity and output function
Technical specifications
Connection M8-Steckverbinder
Output PNP
Design A
Detecting distance 10 m
Product type Einweglichtschranke
Switching logic Licht-EIN/Dunkel-EIN (umschaltbar)
Degree of protection (IP) IP65/IP67/IP68/IP69K
Voltage 10-30 VDC
Power supply 7 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes