O6E401 | IFM electronic
O6E401, Through-beam sensor, red light, light-on/dinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6848
EAN: 4021179293976
MPN:
O6E401
Unit Price (€ / pc.)
127.1396 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
127.14 € *
Price list
Quantity
Price per unit*
1 pcs.
127.1396 €
3 pcs.
123.6291 €
5 pcs.
120.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through-beam sensor, O6E401, IFM electronic
Features
- Robust stainless steel housing for use in metalworking and in the automotive industry
- Resistant to oils and coolants
- High protection rating for the requirements of harsh industrial environments
- Very long range independent of the object colour
- Intuitive setting of sensitivity and output function
Technical specifications
Connection | M8-connector | |
Version | one way light barrier | |
Output | NPN | |
Design | A | |
Detecting distance | 10 m | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP65/IP67/IP68 | |
Voltage | 10-30 VDC | |
Power supply | 7 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |