O6E402 | IFM electronic

One way light barrier, 10 m, PNP, 10-30 VDC, cable, PUR 3x0.25 mm², 5 m, IP65/IP67/IP68, O6E402

Order No.: 82P6849
EAN: 4021179297264
MPN:
O6E402
O6E402 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
129.6862 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
129.69 € *
Price list
Quantity
Price per unit*
1 pcs.
129.6862 €
3 pcs.
126.1043 €
5 pcs.
122.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, O6E402, IFM electronic

Features

  • Robust stainless steel housing for use in metalworking and in the automotive industry
  • Resistant to oils and coolants
  • High protection rating for the requirements of harsh industrial environments
  • Very long range independent of the object colour
  • Intuitive setting of sensitivity and output function
Technical specifications
Connection Kabel, PUR 3x0,25 mm², 5 m
Output PNP
Detecting distance 10 m
Product type Einweglichtschranke
Switching logic Licht-EIN/Dunkel-EIN (umschaltbar)
Degree of protection (IP) IP65/IP67/IP68
Voltage 10-30 VDC
Power supply 7 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes