O6E705 | IFM electronic

One way light barrier, 15 m, NPN, 10-30 VDC, M8-connector, IP65/IP67, O6E705

Order No.: 82P6858
EAN: 4021179313919
MPN:
O6E705
O6E705 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
140.9198 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
140.92 € *
Price list
Quantity
Price per unit*
1 pcs.
140.9198 €
3 pcs.
137.0285 €
5 pcs.
133.3395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through-beam sensor, O6E705, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Very long range independent of the object colour
  • Intuitive setting of the sensitivity via potentiometer
  • User-friendly selection of light-on or dark-on via rotary switch
  • Excellent price/performance ratio
Technical specifications
Connection M8-Steckverbinder
Output NPN
Design A
Detecting distance 15 m
Product type Einweglichtschranke
Switching logic Licht-EIN/Dunkel-EIN (umschaltbar)
Degree of protection (IP) IP65/IP67
Voltage 10-30 VDC
Power supply 13 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes