O6H204 | IFM electronic

Diffuse sensor, 2-200 mm, NPN, 10-30 VDC, cable, PUR 3x0.25 mm², 2 m, IP65/IP67, O6H204

Order No.: 82P6863
EAN: 4021179279451
MPN:
O6H204
O6H204 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
154.2121 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
154.21 € *
Price list
Quantity
Price per unit*
1 pcs.
154.2121 €
3 pcs.
149.9400 €
5 pcs.
145.9059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, O6H204, IFM electronic

Features

  • Particularly compact housing for use where space is restricted
  • Intuitive setting of the sensitivity via potentiometer
  • User-friendly selection of light-on or dark-on via rotary switch
  • Particularly interference-immune background suppression even with strongly reflecting backgrounds
  • Excellent price/performance ratio
Technical specifications
Connection Kabel, PUR 3x0,25 mm², 2 m
Output NPN
Detecting distance 2-200 mm
Product type Reflexlichttaster
Switching logic Licht-EIN/Dunkel-EIN (umschaltbar)
Degree of protection (IP) IP65/IP67
Voltage 10-30 VDC
Power supply 22 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes