O6H206 | IFM electronic
Diffuse sensor, 2-200 mm, NPN, 10-30 VDC, M8-connector, IP65/IP67, O6H206
Order No.: 82P6865
EAN: 4021179279475
MPN:
O6H206
Unit Price (€ / pc.)
154.2121 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
154.21 € *
Price list
Quantity
Price per unit*
1 pcs.
154.2121 €
3 pcs.
149.9400 €
5 pcs.
145.9059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O6H206, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Intuitive setting of the sensitivity via potentiometer
- User-friendly selection of light-on or dark-on via rotary switch
- Particularly interference-immune background suppression even with strongly reflecting backgrounds
- Excellent price/performance ratio
Technical specifications
Connection | M8-Steckverbinder | |
Output | NPN | |
Design | A | |
Detecting distance | 2-200 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN/Dunkel-EIN (umschaltbar) | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 22 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |