O6H213 | IFM electronic
Diffuse sensor, 100 mm, NPN, 10-30 VDC, M8-connector, IP65/IP67, O6H213
Order No.: 82P6870
EAN: 4021179285711
MPN:
O6H213
Unit Price (€ / pc.)
150.7730 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
150.77 € *
Price list
Quantity
Price per unit*
1 pcs.
150.7730 €
3 pcs.
146.6080 €
5 pcs.
142.6572 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O6H213, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Ready for operation immediately thanks to fixed setting
- For applications in robotics, assembly and handling technology
- Particularly interference-immune background suppression even with strongly reflecting backgrounds
- Excellent price/performance ratio
Technical specifications
Connection | M8-Steckverbinder | |
Output | NPN | |
Design | A | |
Detecting distance | 100 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 22 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |