O6H300 | IFM electronic

Diffuse sensor, 2-200 mm, PNP, 10-30 VDC, cable, PVC 3x0.25 mm², 2 m, IP65/IP67/IP68/IP69K, O6H300

Order No.: 82P6872
EAN: 4021179272896
MPN:
O6H300
O6H300 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
206.7625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.76 € *
Price list
Quantity
Price per unit*
1 pcs.
206.7625 €
3 pcs.
201.3361 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, O6H300, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
  • Particularly interference-immune background suppression even with strongly reflecting backgrounds
  • Intuitive setting of range and output function
Technical specifications
Connection Kabel, PVC 3x0,25 mm², 2 m
Output PNP
Detecting distance 2-200 mm
Product type Reflexlichttaster
Switching logic Licht-EIN/Dunkel-EIN (umschaltbar)
Degree of protection (IP) IP65/IP67/IP68/IP69K
Voltage 10-30 VDC
Power supply 22 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes