O6H307 | IFM electronic
Diffuse sensor, 2-200 mm, NPN, 10-30 VDC, M8-connector, IP65/IP67/IP68/IP69K, O6H307
Order No.: 82P6879
EAN: 4021179275828
MPN:
O6H307
Unit Price (€ / pc.)
206.7625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.76 € *
Price list
Quantity
Price per unit*
1 pcs.
206.7625 €
3 pcs.
201.3361 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O6H307, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
- Particularly interference-immune background suppression even with strongly reflecting backgrounds
- Intuitive setting of range and output function
Technical specifications
Connection | M8-Steckverbinder | |
Output | NPN | |
Design | A | |
Detecting distance | 2-200 mm | |
Product type | Reflexlichttaster | |
Switching logic | Licht-EIN/Dunkel-EIN (umschaltbar) | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
Voltage | 10-30 VDC | |
Power supply | 22 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |