O6H704 | IFM electronic
O6H704, Diffuse reflection sensor, red light, lighinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6893
EAN: 4021179313780
MPN:
O6H704
Unit Price (€ / pc.)
275.9729 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
275.97 € *
Price list
Quantity
Price per unit*
1 pcs.
275.9729 €
3 pcs.
268.7496 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diffuse reflection sensor, O6H704, IFM electronic
Features
- Precise background suppression
- Excellent price/performance ratio
- Compact rectangular design
Technical specifications
Connection | M12-connector | |
Version | Reflexlichttaster | |
Output | NPN | |
Design | A | |
Detecting distance | 1-100 mm | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 16 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |