O6H705 | IFM electronic

Diffuse sensor, 1-100 mm, NPN, 10-30 VDC, M8-connector, IP65/IP67, O6H705

Order No.: 82P6894
EAN: 4021179313797
MPN:
O6H705
O6H705 IFM electronic Optical Sensors
Image may differ
Unit Price (€ / pc.)
280.6377 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
280.64 € *
Price list
Quantity
Price per unit*
1 pcs.
280.6377 €
3 pcs.
273.2954 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diffuse reflection sensor, O6H705, IFM electronic

Features

  • Precise background suppression
  • Excellent price/performance ratio
  • Compact rectangular design
Technical specifications
Connection M8-Steckverbinder
Output NPN
Design A
Detecting distance 1-100 mm
Product type Reflexlichttaster
Switching logic Licht-EIN/Dunkel-EIN (umschaltbar)
Degree of protection (IP) IP65/IP67
Voltage 10-30 VDC
Power supply 16 mA
Logistics
Country of origin SG
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes