O6P204 | IFM electronic
Reflecting light barrier, 0.05-5 m, NPN, 10-30 VDC, cable, PUR 3x0.25 mm², 2 m, IP65/IP67, O6P204
Order No.: 82P6902
EAN: 4021179279536
MPN:
O6P204
Unit Price (€ / pc.)
134.6247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.62 € *
Price list
Quantity
Price per unit*
1 pcs.
134.6247 €
3 pcs.
130.8881 €
5 pcs.
127.3776 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, O6P204, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range independent of the object colour
- Intuitive setting of the sensitivity via potentiometer
- User-friendly selection of light-on or dark-on via rotary switch
- Excellent price/performance ratio
Technical specifications
Connection | Kabel, PUR 3x0,25 mm², 2 m | |
Output | NPN | |
Detecting distance | 0,05-5 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN (umschaltbar) | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 12 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |