O6P206 | IFM electronic
O6P206, Retro-reflective sensor, red light, light-infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6904
EAN: 4021179279550
MPN:
O6P206
Unit Price (€ / pc.)
132.2328 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
132.23 € *
Price list
Quantity
Price per unit*
1 pcs.
132.2328 €
3 pcs.
128.5676 €
5 pcs.
125.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retro-reflective sensor, O6P206, IFM electronic
Features
- Particularly compact housing for use where space is restricted
- Very long range independent of the object colour
- Intuitive setting of the sensitivity via potentiometer
- User-friendly selection of light-on or dark-on via rotary switch
- Excellent price/performance ratio
Technical specifications
Connection | M8-connector | |
Version | reflecting light barrier | |
Output | NPN | |
Design | A | |
Detecting distance | 0.05-5 m | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 10-30 VDC | |
Power supply | 12 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |